- RS Stock No.:
- 207-8959
- Mfr. Part No.:
- C4AQLLU4800A12K
- Brand:
- KEMET
On back order for despatch 14/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 168)
$3.327
(exc. GST)
$3.66
(inc. GST)
Units | Per unit | Per Box* |
168 - 168 | $3.327 | $558.936 |
336 - 504 | $3.244 | $544.992 |
672 + | $3.194 | $536.592 |
*price indicative |
- RS Stock No.:
- 207-8959
- Mfr. Part No.:
- C4AQLLU4800A12K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 8uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 500V dc |
Tolerance | 10% |
Series | C4AQ |
Related links
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- KEMET C4AQ Polypropylene Capacitor PP 10%, 36μF
- Panasonic EZPV Film Capacitor ±10% Through Hole
- KEMET C4AQ Polypropylene Capacitor PP 10%, 15μF
- KEMET C4AQ Polypropylene Capacitor PP 10%, 12μF
- KEMET C4AQ Polypropylene Capacitor PP 10%, 16μF
- KEMET C4AQ Polypropylene Capacitor PP 10%, 5.6μF
- KEMET C4AQ Polypropylene Capacitor PP 10%, 45μF