KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF
- RS Stock No.:
- 135-3530
- Mfr. Part No.:
- PHE450MF6220JR06L2
- Brand:
- KEMET
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.13
(exc. GST)
$6.74
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 52 | $6.13 | $12.26 |
54 - 106 | $5.98 | $11.96 |
108 + | $5.88 | $11.76 |
*price indicative
- RS Stock No.:
- 135-3530
- Mfr. Part No.:
- PHE450MF6220JR06L2
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 680nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 330nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 2.2μF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 1μF
- KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF