KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- RS Stock No.:
- 135-1143
- Mfr. Part No.:
- PHE450PF6220JR06L2
- Brand:
- KEMET
432 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 198)
$2.89
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
198 - 198 | $2.89 | $572.22 |
396 - 594 | $2.817 | $557.766 |
792 + | $2.774 | $549.252 |
*price indicative
- RS Stock No.:
- 135-1143
- Mfr. Part No.:
- PHE450PF6220JR06L2
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 470nF
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 1μF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET R76 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 33nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 330pF