KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- RS Stock No.:
- 135-1165
- Mfr. Part No.:
- PHE450KB6220JR17
- Brand:
- KEMET
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 300)
$0.841
(exc. GST)
$0.925
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
300 - 300 | $0.841 | $252.30 |
600 - 900 | $0.82 | $246.00 |
1200 + | $0.808 | $242.40 |
*price indicative
- RS Stock No.:
- 135-1165
- Mfr. Part No.:
- PHE450KB6220JR17
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 33nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 330pF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 2.2μF
- KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 220nF, Through Hole
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF