KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 330nF
- RS Stock No.:
- 135-3524
- Mfr. Part No.:
- PHE450MD6330JR06L2
- Brand:
- KEMET
129 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.77
(exc. GST)
$7.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 62 | $6.77 | $13.54 |
64 - 124 | $6.60 | $13.20 |
126 + | $6.50 | $13.00 |
*price indicative
- RS Stock No.:
- 135-3524
- Mfr. Part No.:
- PHE450MD6330JR06L2
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 330nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 680nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 2.2μF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 1μF
- KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 330nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 33nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 330pF