KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF
- RS Stock No.:
- 135-1142
- Mfr. Part No.:
- PHE450MF6220JR06L2
- Brand:
- KEMET
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 216)
$2.493
(exc. GST)
$2.742
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
216 - 216 | $2.493 | $538.488 |
432 - 648 | $2.431 | $525.096 |
864 + | $2.393 | $516.888 |
*price indicative
- RS Stock No.:
- 135-1142
- Mfr. Part No.:
- PHE450MF6220JR06L2
- Brand:
- KEMET
Related links
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 400V dc, ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 680nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 330nF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 2.2μF
- KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 1μF
- KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 220nF