Facom 250 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-6482
- Mfr. Part No.:
- PAM.MD250EMA
- Brand:
- Facom
Subtotal (1 unit)*
$41.42
(exc. GST)
$45.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.42 |
*price indicative
- RS Stock No.:
- 235-6482
- Mfr. Part No.:
- PAM.MD250EMA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Thickness | 25mm | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 6mm | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Thickness 25mm | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 6mm | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom PAM.MDEMA series flat half cut files with handle is designed for steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 250 mm
Related links
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
