SAM 250 mm, Rasp, Engineers File, Half Round

Subtotal (1 unit)*

$55.22

(exc. GST)

$60.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.22

*price indicative

RS Stock No.:
282-8918
Mfr. Part No.:
BRD-25-B
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Shape

Half Round

Product Type

File

Sub Type

Engineers File

Cut Type

Rasp

Thickness

7mm

Length

250mm

Number of Pieces

1

Handle Included

No

Standards/Approvals

NF E75-002

Width

25mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Half round rasp is available with handle. This half round rasp has length of 375 mm with 290 g weight.

Compliance to NF E75 002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy