SAM 250 mm, Rasp, Engineers File, Flat
- RS Stock No.:
- 282-8920
- Mfr. Part No.:
- BRP-25-B
- Brand:
- SAM
Subtotal (1 unit)*
$49.87
(exc. GST)
$54.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.87 |
*price indicative
- RS Stock No.:
- 282-8920
- Mfr. Part No.:
- BRP-25-B
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Rasp | |
| Sub Type | Engineers File | |
| Thickness | 7mm | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | NF E75-002 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Flat | ||
Cut Type Rasp | ||
Sub Type Engineers File | ||
Thickness 7mm | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals NF E75-002 | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Flat rasp is a 250 mm flat bastard rasp. This rasp has 310 g weight.
Compliance to NF E75 002
Related links
- SAM 250 mm Engineers File, Half Round
- SAM 250 mm Engineers File, Round
- BETA 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- SAM 250 mm Engineers File, Square
- BETA 250 mm Engineers File, Half Round Handle Included
- SAM 200 mm Engineers File, Half Round
