CK 200 mm, Rasp, File, Half Round Handle Included

N

Subtotal (1 unit)*

$21.17

(exc. GST)

$23.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.17

*price indicative

RS Stock No.:
857-691
Mfr. Part No.:
T0107A 08
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Half Round

Product Type

File

Cut Type

Rasp

Sub Type

File

Length

200mm

Thickness

8in

Number of Pieces

1

Handle Included

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The C.K. wood rasp is an essential tool for shaping and refining wood, providing precision with its half-round taper design. Perfect for achieving smooth finishes on various woodworking projects.

Durable high carbon, black oxide treated steel enhances longevity

Ergonomic two-component grip ensures comfortable handling

Lanyard compatibility provides added convenience during use

Specially designed solid inner core guarantees a secure handle to tang bond

Profile features a half-round shape, tapered towards the point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy