CK 150 mm, Engineers File, Half Round Handle Included

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$20.16

(exc. GST)

$22.18

(inc. GST)

RS Stock No.:
275-5180
Distrelec Article No.:
301-78-801
Mfr. Part No.:
T0107 06
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Half Round

Product Type

File

Sub Type

Engineers File

Length

150mm

Number of Pieces

1

Handle Included

Yes

Width

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The CK wood Rasp manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control.

Half round

Tapered towards the point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy