Facom 300 mm, Bastard, Engineers File, Half Round Handle Included
- RS Stock No.:
- 235-6704
- Mfr. Part No.:
- RAB.DRDB300EMA
- Brand:
- Facom
Subtotal (1 unit)*
$68.63
(exc. GST)
$75.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.63 |
*price indicative
- RS Stock No.:
- 235-6704
- Mfr. Part No.:
- RAB.DRDB300EMA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 300mm | |
| Thickness | 30mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 300mm | ||
Thickness 30mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Width 30mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom RAB.DRDBA series half round bastard rasps large cut is designed for roughing work, soft materials, aluminium, lead, plastic or wood and has ergonomic handle in plastic resistant to workshop solvents.
Length 300 mm
Related links
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 300 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
