CK 250 mm, Single Cut, Engineers File, Flat Handle Included
- RS Stock No.:
- 275-5162
- Distrelec Article No.:
- 301-78-783
- Mfr. Part No.:
- T0075 10
- Brand:
- CK
Subtotal (1 unit)*
$43.94
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $43.94 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.17
(exc. GST)
$23.29
(inc. GST)
- RS Stock No.:
- 275-5162
- Distrelec Article No.:
- 301-78-783
- Mfr. Part No.:
- T0075 10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Cut Type | Single Cut | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Cut Type Single Cut | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK saw file manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control.
Specially designed solid inner core
1 side bastard rasp
1 side bastard cut
Related links
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included

