BETA 250 mm, Engineers File, Flat Handle Included
- RS Stock No.:
- 225-7400
- Mfr. Part No.:
- 1719BMB/P 250
- Brand:
- BETA
Subtotal (1 unit)*
$88.89
(exc. GST)
$97.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.89 |
*price indicative
- RS Stock No.:
- 225-7400
- Mfr. Part No.:
- 1719BMB/P 250
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 250mm | ||
RoHS Status: Exempt
The BETA universal cut flat file of 250 mm length has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 300 mm Flat Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- RS PRO 250 mm Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
