CK 250 mm, Bastard, Engineers File, Flat Handle Included
- RS Stock No.:
- 275-5169
- Distrelec Article No.:
- 301-78-790
- Mfr. Part No.:
- T0080B 10
- Brand:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.73
(exc. GST)
$27.20
(inc. GST)
- RS Stock No.:
- 275-5169
- Distrelec Article No.:
- 301-78-790
- Mfr. Part No.:
- T0080B 10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Flat | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s
One safe edge
Flat shape
Bastard cut
Related links
- Facom 250 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- SAM 250 mm Engineers File, Square Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included

