CK 250 mm, Second, Engineers File, Round Handle Included
- RS Stock No.:
- 275-5175
- Distrelec Article No.:
- 301-78-796
- Mfr. Part No.:
- T0083 10
- Brand:
- CK
Subtotal (1 unit)*
$33.66
(exc. GST)
$37.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $33.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.02
(exc. GST)
$28.62
(inc. GST)
- RS Stock No.:
- 275-5175
- Distrelec Article No.:
- 301-78-796
- Mfr. Part No.:
- T0083 10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Round | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s
Tapered towards the point
Second cut
Related links
- CK 150 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- RS PRO 250 mm Engineers File, Round Handle Included
- Bahco 250 mm Engineers File, Round Handle Included
- BETA 150 mm Engineers File, Round Handle Included

