Subtotal (1 unit)*
$138.29
(exc. GST)
$152.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.29 |
*price indicative
- RS Stock No.:
- 270-9686
- Mfr. Part No.:
- LPC-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Diamond | |
| Thickness | 600μm | |
| Length | 115mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Diamond | ||
Thickness 600μm | ||
Length 115mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM diamond file for spark plugs has length of 115 mm and thickness of 0. 6 mm.
Weight 10 gram
Guarantee O
Related links
- SAM 115 mm Square Handle Included
- SAM 115 mm Electricians Scissor
- SAM 115 mm 1.5 in Drive Impact Socket, 139mm length
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- SAM 1-Piece Punch 115 mm Overall
- RS PRO 160 mm Needle File, Flat Handle Included
- SAM Combination Spanner Height Safe 15/64 in, 115 mm Overall
- SAM Torx 115 mm Blade, 244.5 mm Overall
