Subtotal (1 unit)*
$137.30
(exc. GST)
$151.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.30 |
*price indicative
- RS Stock No.:
- 236-1383
- Mfr. Part No.:
- 850.S350
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Standard | |
| Length | 350mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Flat | ||
Cut Type Standard | ||
Length 350mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has milled files. This milled files recommended for use on soft metals, cast iron, mild steel and soft plastics. The length of the file is 350 mm.
Used with holder 851B
Weight is 270 g
Related links
- Facom V.403F P120 Grit
- SAM 140 mm Needle File, Flat
- RS PRO Standard 350 mm Blade, 445 mm Overall
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 19 mm Blade Width
- Facom Flat Phillips Standard Screwdriver Set, 10-Piece
- Eaton CE Standard
- Facom Click Torque Wrench 1/2 in Drive, Square Drive
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
