Facom 1 Piece Beryllium Copper Flat Chisel, 350 mm Length, 19 mm Blade Width

Subtotal (1 unit)*

$564.57

(exc. GST)

$621.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.57

*price indicative

RS Stock No.:
235-0031
Mfr. Part No.:
265.28SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Chisel

Blade Width

19mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

350mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 265.SR series non sparking chisels. It is made of copper beryllium alloy.

Blade width 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy