BETA 160 mm, Needle File, Round

Subtotal (1 unit)*

$145.32

(exc. GST)

$159.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.32

*price indicative

RS Stock No.:
225-7469
Mfr. Part No.:
1720D/R
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Needle File

Shape

Round

Sub Type

Needle File

Length

160mm

Handle Included

No

Number of Pieces

1

Width

160mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA round diamond needle file has grit D126. it is use for extremely hard materials.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy