BETA 160 mm, Needle File, Half Round Handle Included
- RS Stock No.:
- 225-7465
- Mfr. Part No.:
- 1720D/M
- Brand:
- BETA
Subtotal (1 unit)*
$145.32
(exc. GST)
$159.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.32 |
*price indicative
- RS Stock No.:
- 225-7465
- Mfr. Part No.:
- 1720D/M
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Needle File | |
| Shape | Half Round | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Needle File | ||
Shape Half Round | ||
Sub Type Needle File | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA half round diamond needle file has grit D126. it is use for extremely hard materials.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 160 mm Round
- BETA 200 mm Engineers File, Half Round Handle Included
- BETA 200 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 150 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- BETA 160 mm, Needle File
- BETA 160 mm Triangular
