Subtotal (1 unit)*
$30.28
(exc. GST)
$33.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.28 |
*price indicative
- RS Stock No.:
- 221-6185
- Mfr. Part No.:
- LAR-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Handle Included | No | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Round | ||
Sub Type Needle File | ||
Length 160mm | ||
Handle Included No | ||
Width 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SAM Needle file has Cylindrical tail has size n ° 2. Small size file reserved for precision work like watchmaking, electronics, telephony, radio, modelling .
Semi-sweet file
