Subtotal (1 unit)*
$145.32
(exc. GST)
$159.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.32 |
*price indicative
- RS Stock No.:
- 225-7468
- Mfr. Part No.:
- 1720D/Q
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Square | |
| Product Type | Needle File | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Square | ||
Product Type Needle File | ||
Sub Type Needle File | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 160mm | ||
RoHS Status: Exempt
The BETA square shape diamond needle file has grit D126. it is use for extremely hard materials.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
