Subtotal (1 unit)*
$407.53
(exc. GST)
$448.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.53 |
*price indicative
- RS Stock No.:
- 221-6226
- Mfr. Part No.:
- LPJ-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Number of Pieces | 10 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Sub Type Engineers File | ||
Number of Pieces 10 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 10 attached files and rasps contains 250 mm flat bastard file (LPM-25-BE). 200 mm semi-soft flat file (LPM-20-ME). 1/2 round bastard file 200 mm (LDR-20-BE). 1/2 round 200 mm semi-soft file (LDR-20-ME). 250 mm semi-soft round file (LR-25-ME
Dual-material handle
Related links
- SAM Engineers File Handle Included
- SAM Engineers File, Round Handle Included
- SAM 250 mm, Engineers File Handle Included
- SAM 413 mm File Handle Handle Included
- Facom 200 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 150 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
