SAM, Standard, Engineers File, Round Handle Included

Subtotal (1 unit)*

$119.09

(exc. GST)

$131.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.09

*price indicative

RS Stock No.:
282-9953
Mfr. Part No.:
LPJ-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Shape

Round

Product Type

File

Cut Type

Standard

Sub Type

Engineers File

Number of Pieces

5

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Set of 2 two material files with handles.

0.405 kg weight

Case of 5 bimaterial handled files

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy