BETA 200 mm, Rough, Engineers File Handle Included
- RS Stock No.:
- 225-7428
- Mfr. Part No.:
- 1719BMD8/S5
- Brand:
- BETA
Subtotal (1 unit)*
$164.31
(exc. GST)
$180.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.31 |
*price indicative
- RS Stock No.:
- 225-7428
- Mfr. Part No.:
- 1719BMD8/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Cut Type | Rough | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Width | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Cut Type Rough | ||
Sub Type Engineers File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Width 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 5 bastard cut files of 8 inch size without handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File Handle Included
- BETA 300 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
