SAM 375 mm, Bastard, Flat Handle Included

Subtotal (1 unit)*

$58.94

(exc. GST)

$64.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.94

*price indicative

RS Stock No.:
221-5741
Mfr. Part No.:
BRP-25-BE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Flat

Cut Type

Bastard

Length

375mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE File or half round graters comes with Bastard cut type and a handle included in it.

325mm length

25mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy