Stanley 360 mm, Bastard, Flat Handle Included

Subtotal (1 set)*

$58.40

(exc. GST)

$64.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$58.40

*price indicative

RS Stock No.:
494-023
Mfr. Part No.:
0-22-477
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

File

Shape

Flat

Cut Type

Bastard

Length

360mm

Number of Pieces

1

Handle Included

Yes

Width

360mm

Standards/Approvals

ISO 234-2:1982, DIN 8349

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 8 in. Bastard Cut Flat Rasp Set with 3 pc. is a reliable and durable tool set, designed for efficient material removal. Made from high-quality carbon steel, these hand files offer long-lasting sharpness and extended service life. The bi-material handle features soft material inserts to reduce vibration and provide a secure grip. With an ergonomic, non-slip design, the handle ensures maximum comfort and safety, making these rasps ideal for tackling tough filing tasks with ease.

Bi Material handle reduces vibrations

Ergonomic and slip resistant design for increased comfort

Hang hole in handle for ease of storage

High carbon steel for sharpness retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy