Facom, Engineers File Handle Included
- RS Stock No.:
- 188-3916
- Mfr. Part No.:
- STU
- Brand:
- Facom
Subtotal (1 unit)*
$385.11
(exc. GST)
$423.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.11 |
*price indicative
- RS Stock No.:
- 188-3916
- Mfr. Part No.:
- STU
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Number of Pieces | 9 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Sub Type Engineers File | ||
Number of Pieces 9 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Set of 9 files and rasps for engineering and industrial maintenance.
Comprising: - PAM.B250A: Flat bastard file. - PAM.MD200A: Flat second-cut file. - DRD.B250A: Half-round second cut bastard file. - DRD.MD200A: Half-round second-cut file. - RD.B250A: Round bastard file. - RD.MD200A: Round second-cut file. - CAR.MD200A: Square second-cut file. - TRI.MD150A: Triangle second-cut file. - RAB.DRDMD250A: Half-round second-cut rasp.
Supplied in grey hammer-finish wall-rack CKS.34A.
Related links
- Facom 200 mm Engineers File Handle Included
- Facom 130 mm, Engineers File Handle Included
- Facom 200 mm, Engineers File Handle Included
- Facom 250 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 150 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
