Facom 200 mm, Engineers File Handle Included

Subtotal (1 unit)*

$202.86

(exc. GST)

$223.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.86

*price indicative

RS Stock No.:
235-5097
Mfr. Part No.:
MOD.LIMPB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

File

Sub Type

Engineers File

Length

200mm

Number of Pieces

5

Handle Included

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Facom makes this file module, this set comprises of PAM.B200EMA - flat bastard file, DRD.MD200EMA - Half-round second-cut file, CAR.MD200EMA - Square second-cut file, TRI.MD200EMA - Triangle second-cut file, RD.MD200EMA - Round second-cut file; all or

Ergonomic handle in plastic resistant to workshop solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy