Facom 250 mm, Smooth, Engineers File, Flat Handle Included
- RS Stock No.:
- 146-8732
- Mfr. Part No.:
- PAM.MD250EMASLS
- Brand:
- Facom
Subtotal (1 unit)*
$140.54
(exc. GST)
$154.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.54 |
*price indicative
- RS Stock No.:
- 146-8732
- Mfr. Part No.:
- PAM.MD250EMASLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Smooth | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Flat | ||
Cut Type Smooth | ||
Sub Type Engineers File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The plastic grip is glued and non-removable to prevent any risk of fall or loss
Flat file with handle
2 double cut squares
1 single cut square
1 smooth cut
Presentation: ergonomic handle in plastic resistant to the most aggressive workshop solvents
Recommended for steel, cast iron, brass, and hard plastics
Related links
- Crescent 125 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Engineers File Handle Included
- BETA 250 mm Engineers File, Round Handle Included
