Facom 250 mm, Second, Engineers File, Flat Handle Included
- RS Stock No.:
- 235-0393
- Mfr. Part No.:
- PAM.MD250SR
- Brand:
- Facom
Subtotal (1 unit)*
$507.36
(exc. GST)
$558.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.36 |
*price indicative
- RS Stock No.:
- 235-0393
- Mfr. Part No.:
- PAM.MD250SR
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom PAM.MDSR series non sparking flat second cut file is made of copper beryllium alloy. For safety purposes, FACOM uses wooden handles to prevent any risk of sparks.
Length 250 mm
Related links
- CK 250 mm Engineers File, Flat Handle Included
- Bahco 250 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- BETA 150 mm Engineers File, Flat Handle Included
- RS PRO 203 mm Engineers File, Flat Handle Included
- RS PRO 254 mm Engineers File, Flat Handle Included
