BETA 250 mm, Smooth, Engineers File, Round Handle Included
- RS Stock No.:
- 225-7440
- Mfr. Part No.:
- 1719BMX10/R
- Brand:
- BETA
Subtotal (1 unit)*
$65.62
(exc. GST)
$72.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.62 |
*price indicative
- RS Stock No.:
- 225-7440
- Mfr. Part No.:
- 1719BMX10/R
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Smooth | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Round | ||
Cut Type Smooth | ||
Sub Type Engineers File | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA smooth round file of 10 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 150 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- SAM 200 mm Engineers File, Round Handle Included
- BETA 250 mm Half Round Handle Included
- BETA 300 mm Engineers File, Round Handle Included
