Facom 250 mm, Bastard, Engineers File, Flat Handle Included

Subtotal (1 unit)*

$131.52

(exc. GST)

$144.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.52

*price indicative

RS Stock No.:
146-8731
Mfr. Part No.:
PAM.B250EMASLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Shape

Flat

Product Type

File

Cut Type

Bastard

Sub Type

Engineers File

Length

250mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool

The plastic grip is glued and non-removable to prevent any risk of fall or loss

Flat files with handle

2 double cut squares

1 single cut square

1 smooth cut

Presentation: ergonomic handle in plastic resistant to the most aggressive workshop solvents

Recommended for roughing steel, cast iron, brass, and hard plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy