SAM 200 mm, Smooth, Engineers File, Triangular

Subtotal (1 unit)*

$32.06

(exc. GST)

$35.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.06

*price indicative

RS Stock No.:
282-9965
Mfr. Part No.:
LT-20-M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Triangular

Sub Type

Engineers File

Cut Type

Smooth

Length

200mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

ISO 234-1, NF E75-002, ISO 234-2, NF E75-001

Width

15mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Triangular file is a second cut type medium soft 200 mm triangular file. This file has double cutting face.

Square edged

Compliance to ISO 234 1 and ISO 234 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy