Facom 200 mm, Double Square, Engineers File, Triangular Handle Included
- RS Stock No.:
- 146-8735
- Mfr. Part No.:
- TRI.MD200EMASLS
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 146-8735
- Mfr. Part No.:
- TRI.MD200EMASLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Triangular | |
| Sub Type | Engineers File | |
| Cut Type | Double Square | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Triangular | ||
Sub Type Engineers File | ||
Cut Type Double Square | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The plastic grip is glued and non-removable to prevent any risk of fall or loss
Triangular file with handle
Double square on 3 cuts
Presentation: ergonomic handle in plastic resistant to the most aggressive workshop solvents
Recommended for common work on steel, cast iron, brass, and hard plastics
Related links
- Facom 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- SAM 200 mm Engineers File, Triangular Handle Included
- Facom 250 mm Engineers File, Triangular Handle Included
- Facom 150 mm Engineers File, Triangular Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
- BETA 300 mm Engineers File, Triangular Handle Included
