Teng Tools 160 mm, Smooth, Round Handle Included
- RS Stock No.:
- 810-442
- Mfr. Part No.:
- TTNF12-12
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13.34
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.34 |
*price indicative
- RS Stock No.:
- 810-442
- Mfr. Part No.:
- TTNF12-12
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Shape Round | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file is designed for precise detailing and finishing tasks. Its round edge flat design allows for intricate work, making it an essential tool for those requiring high levels of accuracy.
160mm long with a comfortable plastic handle for enhanced grip
Smooth cut ensures a refined finish on various surfaces
Features a round edge flat file type, Ideal for detailed tasks
Manufactured in Taiwan for assured quality and reliability
Related links
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Needle File Handle Included
- BETA 150 mm Engineers File, Round Handle Included
