Teng Tools 160 mm, Smooth, File Handle Included
- RS Stock No.:
- 810-441
- Mfr. Part No.:
- TTNF12-11
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13.34
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.34 |
*price indicative
- RS Stock No.:
- 810-441
- Mfr. Part No.:
- TTNF12-11
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Cut Type | Smooth | |
| Sub Type | File | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Cut Type Smooth | ||
Sub Type File | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file feather is crafted for precision tasks, Ideal for detailed work due to its smooth cutting capability, and features a comfortable plastic handle designed for enhanced grip.
160mm length allows for intricate filing in tight spaces
Smooth cut ensures a clean finish on materials
Featuring a vinyl handle type for improved comfort during use
General application as a feather edge file enhances versatility
Designed for professional use in automotive and engineering sectors
Related links
- Teng Tools 160 mm Needle File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 50 mm, Needle File Set Handle Included
- BETA 200 mm Engineers File Handle Included
