Teng Tools 160 mm, Smooth, Needle File Handle Included
- RS Stock No.:
- 810-438
- Mfr. Part No.:
- TTNF12-08
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13.34
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.34 |
*price indicative
- RS Stock No.:
- 810-438
- Mfr. Part No.:
- TTNF12-08
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Sub Type | Needle File | |
| Cut Type | Smooth | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Sub Type Needle File | ||
Cut Type Smooth | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools needle file barrette is designed for detailed work in various applications. With a 160mm length and a comfortable plastic handle, it provides smooth cuts and precision for intricate tasks.
160mm long for enhanced control and accuracy
Smooth cut ensures clean edges and finishes
Plastic handle type offers comfortable grip during use
Designed for general filing on various materials
Manufactured in Taiwan for high-quality assurance
General usage in automotive and maintenance sectors
Related links
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Square Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 50 mm, Needle File Set Handle Included
- SAM 200 mm Needle File, Square Handle Included
