Stanley 380mm, Second Cut, Flat File Handle With Soft-Grip Handle
- RS Stock No.:
- 482-885
- Mfr. Part No.:
- 0-22-462
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-885
- Mfr. Part No.:
- 0-22-462
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| File Type | File Handle | |
| Cut Type | Second Cut | |
| Length | 380mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
File Type File Handle | ||
Cut Type Second Cut | ||
Length 380mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 3-Square Second Cut File is designed for precision filing with a bi-material handle that reduces vibrations, ensuring a more comfortable experience during use. Its ergonomic, slip-resistant design provides increased comfort and better control, while the hang hole in the handle allows for easy storage when not in use. Ideal for detailed filing tasks, this file offers durability and efficiency.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
Related links
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm, Flat Chain Saw File With Soft-Grip Handle
- BETA 200mm Flat File Handle With Soft-Grip Handle
- Bahco 150mm Flat Engineers File With Soft-Grip Handle
- Stanley 390mm, Flat File Handle With Soft-Grip Handle
- Stanley 360mm Flat File Handle With Soft-Grip Handle
