BETA 200 mm, Second, Flat Handle Included
- RS Stock No.:
- 225-2315
- Mfr. Part No.:
- T236
- Brand:
- BETA
Subtotal (1 unit)*
$206.53
(exc. GST)
$227.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.53 |
*price indicative
- RS Stock No.:
- 225-2315
- Mfr. Part No.:
- T236
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T236 is the hard thermoformed tray with tool assortment. This tool assortment consist of second cut files and there is 5 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA 200 mm Flat Handle Included
- BETA 300 mm Flat Handle Included
- BETA 200 mm Flat
- CK 150 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 200 mm Square Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
