Stanley 380 mm, Bastard, Flat Handle Included
- RS Stock No.:
- 482-883
- Mfr. Part No.:
- 0-22-460
- Brand:
- Stanley
Subtotal (1 unit)*
$20.37
(exc. GST)
$22.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.37 |
*price indicative
- RS Stock No.:
- 482-883
- Mfr. Part No.:
- 0-22-460
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Bastard | |
| Length | 380mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 234-2:1982, DIN 8349 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
Product Type File | ||
Cut Type Bastard | ||
Length 380mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 234-2:1982, DIN 8349 | ||
Width 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 3 Square Hand Files are made from high-quality carbon steel, ensuring long service life and enduring sharpness. The bi-material handle, featuring soft material inserts, reduces vibrations while offering a secure and comfortable grip. These files are ideal for filing corners, grooves, and edges, providing precision and control for various tasks.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
