Bahco 150 mm, Second, Engineers File, Flat Handle Included

Subtotal (1 unit)*

$57.73

(exc. GST)

$63.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.73

*price indicative

RS Stock No.:
124-6082
Mfr. Part No.:
TAH1-100-06-2-4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Shape

Flat

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Thickness

4mm

Length

150mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

Width

16mm

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Engineers Files - TAH Series


Bahco engineer files, manufactured from the highest grade alloy steels to British standard BS498 and ISO standards. Supplied with ergonomic handle, fits naturally into the hand and is made with a non-slip surface.

Features and Benefits


File handle developed according to the scientific ERGO™ process.

High removal rates

Ready to work at height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy