Stanley 390 mm, Flat Handle Included
- RS Stock No.:
- 494-043
- Mfr. Part No.:
- 0-22-464
- Brand:
- Stanley
Subtotal (1 set)*
$55.63
(exc. GST)
$61.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $55.63 |
*price indicative
- RS Stock No.:
- 494-043
- Mfr. Part No.:
- 0-22-464
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| Product Type | File | |
| Length | 390mm | |
| Handle Included | Yes | |
| Number of Pieces | 3 | |
| Standards/Approvals | ISO 234-2:1982, DIN 8349 | |
| Width | 390mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
Product Type File | ||
Length 390mm | ||
Handle Included Yes | ||
Number of Pieces 3 | ||
Standards/Approvals ISO 234-2:1982, DIN 8349 | ||
Width 390mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 8 in. Flat 1/2 Round 3 Square File with 3 pc. Set is a high-quality tool set designed for precision and durability. Made from carbon steel, these hand files offer long service life and maintain sharpness over time. Each file features a bi-material handle with soft material inserts, reducing vibration and ensuring a secure grip. The ergonomic, non-slip design of the handle provides maximum comfort and safety during use, making these files an ideal choice for various filing tasks.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
