Viavi OLS-35V2 Single & Multimode Optical Light Source
- RS Stock No.:
- 106-624
- Mfr. Part No.:
- OLS-35V2
- Brand:
- Viavi
Subtotal (1 unit)*
$4,472.90
(exc. GST)
$4,920.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 10 September 2026
Units | Per unit |
|---|---|
| 1 + | $4,472.90 |
*price indicative
- RS Stock No.:
- 106-624
- Mfr. Part No.:
- OLS-35V2
- Brand:
- Viavi
Select all | Attribute | Value |
|---|---|---|
| Brand | Viavi | |
| Cable Type | Single & Multimode | |
| Product Type | Fibre Tester | |
| Equipment Type | Optical Light Source | |
| Connector Type | SC Adapter | |
| Resolution | 0.01 dB | |
| Interface Type | USB Type C | |
| Wavelength | 1650nm | |
| Battery Type | 2x Alkaline AA, 2x NiMH AA rechargeable | |
| Plug Type | USB | |
| Battery Life | 25h | |
| Height | 30mm | |
| Power Source | Batteries or USB-C Power Supply | |
| Standards/Approvals | EN 61326-1:2013 (EMC), EN 61010-1:2010 (Safety), IEC 60825-1:2007 (Laser Safety) | |
| Weight | 200g | |
| Length | 150mm | |
| Width | 80mm | |
| Includes | Battery, Adapter | |
| Minimum Operating Temperature | -10°C | |
| Model Number | OLS-35V2 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Viavi | ||
Cable Type Single & Multimode | ||
Product Type Fibre Tester | ||
Equipment Type Optical Light Source | ||
Connector Type SC Adapter | ||
Resolution 0.01 dB | ||
Interface Type USB Type C | ||
Wavelength 1650nm | ||
Battery Type 2x Alkaline AA, 2x NiMH AA rechargeable | ||
Plug Type USB | ||
Battery Life 25h | ||
Height 30mm | ||
Power Source Batteries or USB-C Power Supply | ||
Standards/Approvals EN 61326-1:2013 (EMC), EN 61010-1:2010 (Safety), IEC 60825-1:2007 (Laser Safety) | ||
Weight 200g | ||
Length 150mm | ||
Width 80mm | ||
Includes Battery, Adapter | ||
Minimum Operating Temperature -10°C | ||
Model Number OLS-35V2 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- US
Related links
- TREND Networks FiberMaster Single Mode, Multimode Optical Light Source
- Viavi OLP-35V2 Single & Multimode
- Viavi FI-60 Fibre Optic Optical Light Source
- Fluke Networks SimpliFiber Pro Single Mode Optical Light Source
- Phoenix Contact Fibre Optic Optical Light Source
- Fluke Networks SimpliFiber Pro Ethernet Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
- Tempo KI9600A-VE Optical Light Source
