Tempo Multimode Fibre Optic Locator
- RS Stock No.:
- 834-958
- Mfr. Part No.:
- 100XL-C/A
- Brand:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
$113.57
(exc. GST)
$124.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.57 |
*price indicative
- RS Stock No.:
- 834-958
- Mfr. Part No.:
- 100XL-C/A
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | Multimode | |
| Product Type | Fibre Tester | |
| Equipment Type | Fibre Optic Locator | |
| Maximum Power Measurement | 1mW | |
| Operation Test Distance | 4km | |
| Wavelength | 650nm | |
| Battery Type | AAA | |
| Battery Life | 20h | |
| Standards/Approvals | ISO 9001 | |
| Width | 28mm | |
| Length | 110mm | |
| Weight | 100g | |
| Power Source | Battery | |
| Height | 17mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type Multimode | ||
Product Type Fibre Tester | ||
Equipment Type Fibre Optic Locator | ||
Maximum Power Measurement 1mW | ||
Operation Test Distance 4km | ||
Wavelength 650nm | ||
Battery Type AAA | ||
Battery Life 20h | ||
Standards/Approvals ISO 9001 | ||
Width 28mm | ||
Length 110mm | ||
Weight 100g | ||
Power Source Battery | ||
Height 17mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Tempo Advanced Visual fault locator designed to efficiently identify losses and faults in Fibre optic cables, featuring versatile modes of operation for enhanced functionality.
Maximum output power of 1mW ensures effective performance
Extended reach capabilities allow detection up to 4km for reliable results
Operates in both pulsed and continuous wave modes for flexibility
Equipped with a red/green LED display for easy operation
