MOXA LC Single Mode Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s
- RS Stock No.:
- 255-3467
- Mfr. Part No.:
- SFP-1GEZXLC-120
- Brand:
- MOXA
Subtotal (1 unit)*
$8,724.22
(exc. GST)
$9,596.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,724.22 |
*price indicative
- RS Stock No.:
- 255-3467
- Mfr. Part No.:
- SFP-1GEZXLC-120
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | ICES-003 Issue7, EN 55032/35, EN 62368-1, IEC 62368-1, FCC Part 15B Class B, UL 62368-1, Class B, EN 60825-1, IEC 60825-1 | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Maximum Data Transfer Rate | 1Gbps | |
| Maximum Transfer Distance | 120km | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals ICES-003 Issue7, EN 55032/35, EN 62368-1, IEC 62368-1, FCC Part 15B Class B, UL 62368-1, Class B, EN 60825-1, IEC 60825-1 | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
Maximum Data Transfer Rate 1Gbps | ||
Maximum Transfer Distance 120km | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-15
Related links
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
