Samtec Fibre SFP Transceiver Modules Module

Get a bulk buy discount

Add 5 more to save $18.85

View bulk pricing options

Subtotal (1 unit)*

$125.87

(exc. GST)

$138.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$125.87-
5 - 9$122.10$18.85
10 - 14$118.32$75.50
15 - 24$115.80$151.05
25 +$113.29$314.50

*price indicative

RS Stock No.:
123-6852
Mfr. Part No.:
SFPE-010-1000-NE-32
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Fibre SFP Transceiver Modules

Standards/Approvals

No

Maximum Data Transfer Rate

10Gbps

Samtec Transceiver Module, 1m Length, 32 AWG Wire size - SFPE-010-1000-NE-32


This SFP & SFP+ cable and transceiver solution is designed for high-performance networking applications, delivering exceptional equalisation and signal integrity. Engineered for reliable connectivity, it has a 100 Ω impedance and a robust construction that ensures performance stability even in demanding environments. The compact design is tailored to fit seamlessly into various configurations, making it ideal for modern communication systems. With black LCP insulator material and phosphor bronze contact material, this solution caters to the needs of contemporary data transmission with precision and efficiency. It is designed for high-speed data transfer with a maximum rate of 10Gbps.

Features & Benefits


• Supports data transfer rates up to 10Gbps

• Lead-free solderable for environmental compliance

• Operates over a wide temperature range

• Compact design with 15 positions for flexibility

• Differential signal routing for improved integrity

Applications


• Used with SFP, SFP+, XFP or XENPAK transceivers

• Utilised in communication systems requiring high-speed data

• Connects with cages and connector kits for enhanced connectivity

What is the maximum current rating for the cable?


The current rating is 2 A per pin.

What is the operating temperature range?


It offers an operating temperature range of -55 to +125°C.

Each
$251.43
Each
$529.06
  • RS Stock No. 0286744
  • Mfr. Part No. CSM-900A040000-85
Each
$68.94
  • RS Stock No. 0286747
  • Mfr. Part No. CSM-900A04HP11-85
Each
$68.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy