Trendnet LC Simplex Single Mode Fibre SFP Transceiver Modules Module, Bi-Directional (WDM), 1.25Gbps
- RS Stock No.:
- 561-768
- Distrelec Article No.:
- 302-28-003
- Mfr. Part No.:
- TEG-MGBS20D5
- Brand:
- Trendnet
Subtotal (1 unit)*
$137.23
(exc. GST)
$150.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.23 |
*price indicative
- RS Stock No.:
- 561-768
- Distrelec Article No.:
- 302-28-003
- Mfr. Part No.:
- TEG-MGBS20D5
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Fibre SFP Transceiver Modules | |
| Wavelength | 1310nm | |
| Standards/Approvals | MSA, IEEE 802.3z, CE, FCC, IEEE 802.3u, IEEE 802.3 | |
| Maximum Transfer Distance | 20km | |
| Network Speed | 1.25Gbps | |
| Fibre Operating Mode | Bi-Directional (WDM) | |
| Connection Port | LC Simplex | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Fibre SFP Transceiver Modules | ||
Wavelength 1310nm | ||
Standards/Approvals MSA, IEEE 802.3z, CE, FCC, IEEE 802.3u, IEEE 802.3 | ||
Maximum Transfer Distance 20km | ||
Network Speed 1.25Gbps | ||
Fibre Operating Mode Bi-Directional (WDM) | ||
Connection Port LC Simplex | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet LC Simplex Ethernet Media Converter 1.25Gbps, Bi-Directional (WDM) 40 km
- Trendnet LC Duplex Multimode Fibre SFP Transceiver Modules Module, 1.25Gbps
- Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps
- Netgear LC Multimode Transceiver Module 1.25Gbps
- 4-Pack SFP Multi-Mode LC
- Schneider Electric LC Multimode Fibre SFP Transceiver Modules Module, 100Mbps
- Schneider Electric LC Single Mode Fibre SFP Transceiver Modules Module, 100Mbps
- WAGO LC Single Mode SFP Transceiver Module, Duplex
