Draytek SFP Copper Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- RS Stock No.:
- 708-044
- Mfr. Part No.:
- DCX101
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$62.34
(exc. GST)
$68.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.34 |
*price indicative
- RS Stock No.:
- 708-044
- Mfr. Part No.:
- DCX101
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Direct-Attach Copper QSFP+ Cable | |
| Standards/Approvals | None | |
| Connection Port | SFP | |
| Network Speed | 10Gbps | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Copper | |
| Maximum Transfer Distance | 5m | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Direct-Attach Copper QSFP+ Cable | ||
Standards/Approvals None | ||
Connection Port SFP | ||
Network Speed 10Gbps | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Copper | ||
Maximum Transfer Distance 5m | ||
- COO (Country of Origin):
- TW
The Rextron Direct Attach Cable connects SFP module ports on two devices similarly to an RJ-45 network cable, instead of using SFP to optical Fibre transceivers, or SFP to RJ-45 transceivers. This significantly simplifies the connection process and reduces cost, while still ensuring reliable operation. For instance, if both devices support 10 Gigabit transfer rates through SFP+, instead of using two SFP+ Fibre transceivers and optical Fibre, simply connect the cable between the two for an up to 10Gb/s link. This is one piece - there are no removable RJ-45 or Fibre cables to be concerned with.
SFP and SFP+ Direct Attach Cable
Self-Locking on insertion for reliable installation
Pull-Tab for easy removal
1GbE and 10GbE Capable
Available in 1 and 3 Metre Cable Lengths
Ideal for high bandwidth applications (e.g. server to switch)
- RS Stock No. 0708048
- Mfr. Part No. DCX103
Each
$74.79
Trendnet LC Simplex Single Mode Fibre SFP Transceiver Modules Module, Bi-Directional (WDM), 1.25Gbps
- RS Stock No. 0561768
- Mfr. Part No. TEG-MGBS20D5
Each
$137.23
- RS Stock No. 0309643
- Mfr. Part No. TEG-10GBRJ
Each
$219.75
- RS Stock No. 0847777
- Mfr. Part No. QSFP40GAO30M
Each
$1,178.35










